CYD18S18V18-250BBXC
vs
CYD18S18V18-200BBXC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
CYPRESS SEMICONDUCTOR CORP
Part Package Code
BGA
BGA
Package Description
19 X 19 MM, 1.70 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-256
LBGA, BGA256,16X16,40
Pin Count
256
256
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
7.2 ns
9 ns
Additional Feature
PIPELINED OR FLOW-THROUGH ARCHITECTURE, IT CAN ALSO OPERATES AT 1.8V
PIPELINED OR FLOW-THROUGH ARCHITECTURE, IT CAN ALSO OPERATES AT 1.8V
Clock Frequency-Max (fCLK)
250 MHz
200 MHz
I/O Type
COMMON
COMMON
JESD-30 Code
S-PBGA-B256
S-PBGA-B256
JESD-609 Code
e1
e1
Length
19 mm
19 mm
Memory Density
18874368 bit
18874368 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
18
18
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
256
256
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
1MX18
1MX18
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
LBGA
Package Equivalence Code
BGA256,16X16,40
BGA256,16X16,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.7 mm
1.7 mm
Standby Current-Max
0.3 A
0.3 A
Standby Voltage-Min
1.4 V
1.4 V
Supply Current-Max
0.88 mA
0.77 mA
Supply Voltage-Max (Vsup)
1.58 V
1.58 V
Supply Voltage-Min (Vsup)
1.42 V
1.42 V
Supply Voltage-Nom (Vsup)
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
20
Width
19 mm
19 mm
Base Number Matches
1
1
Compare CYD18S18V18-250BBXC with alternatives
Compare CYD18S18V18-200BBXC with alternatives