CYD04S72V18-250BGXC
vs
CYD04S72V18-250BGC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
CYPRESS SEMICONDUCTOR CORP
Part Package Code
BGA
BGA
Package Description
23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-484
23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-484
Pin Count
484
484
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
7.2 ns
7.2 ns
Additional Feature
PIPELINED OR FLOW-THROUGH ARCHITECTURE, IT CAN ALSO OPERATES AT 1.8V
PIPELINED OR FLOW-THROUGH ARCHITECTURE, IT CAN ALSO OPERATES AT 1.8V
Clock Frequency-Max (fCLK)
250 MHz
250 MHz
I/O Type
COMMON
COMMON
JESD-30 Code
S-PBGA-B484
S-PBGA-B484
JESD-609 Code
e1
e0
Length
23 mm
23 mm
Memory Density
4718592 bit
4718592 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
72
72
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
484
484
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
64KX72
64KX72
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA484,22X22,40
BGA484,22X22,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.16 mm
2.16 mm
Standby Current-Max
0.15 A
0.15 A
Standby Voltage-Min
1.4 V
1.4 V
Supply Current-Max
0.88 mA
0.88 mA
Supply Voltage-Max (Vsup)
1.58 V
1.58 V
Supply Voltage-Min (Vsup)
1.42 V
1.42 V
Supply Voltage-Nom (Vsup)
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Tin/Lead (Sn/Pb)
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
NOT SPECIFIED
Width
23 mm
23 mm
Base Number Matches
1
1
Compare CYD04S72V18-250BGXC with alternatives
Compare CYD04S72V18-250BGC with alternatives