CY8C24794-24LTXI vs CY8C24794-24LTXI feature comparison

CY8C24794-24LTXI Cypress Semiconductor

Buy Now Datasheet

CY8C24794-24LTXI Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP INFINEON TECHNOLOGIES AG
Part Package Code QFN
Package Description 8 X 8 MM, 0.90 MM HEIGHT, LEAD FREE, MO-220, QFN-56 8 X 8 MM, 0.90 MM HEIGHT, LEAD FREE, MO-220, QFN-56
Pin Count 56
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Additional Feature IT ALSO OPERATES AT 3 V MINIMUM SUPPLY IT ALSO OPERATES AT 3 V MINIMUM SUPPLY
Address Bus Width
Bit Size 8
Boundary Scan NO
Bus Compatibility I2C; USB
CPU Family M8C
Clock Frequency-Max 24 MHz
External Data Bus Width
JESD-30 Code S-XQCC-N56 S-XQCC-N56
JESD-609 Code e3 e3
Length 8 mm 8 mm
Moisture Sensitivity Level 3 3
Number of I/O Lines 50
Number of Terminals 56 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC56,.31SQ,20 LCC56,.31SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1024
RAM (words) 512
ROM (words) 16384
ROM Programmability FLASH
Seated Height-Max 1 mm 1 mm
Speed 24.96 MHz
Supply Current-Max 27 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20 20
Width 8 mm 8 mm
Base Number Matches 2 2
Factory Lead Time 10 Weeks
Samacsys Manufacturer Infineon
uPs/uCs/Peripheral ICs Type PROGRAMMABLE SoC

Compare CY8C24794-24LTXI with alternatives

Compare CY8C24794-24LTXI with alternatives