-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral, CMOS, 8 X 8 MM, 0.90 MM HEIGHT, LEAD FREE, MO-220, QFN-56
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C24794-24LTXI-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 56QFN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1149 In Stock |
|
$5.3177 / $9.3700 | Buy Now |
DISTI #
CY8C24794-24LTXI
|
Avnet Americas | MCU 8-Bit PSoC M8C CISC 16KB Flash 3.3V/5V 56-Pin QFN Tray - Trays (Alt: CY8C24794-24LTXI) RoHS: Compliant Min Qty: 1300 Package Multiple: 260 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$5.2650 / $6.4350 | Buy Now |
DISTI #
727-CY8C24794-24LTXI
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16K Flash 1K SRAM PSoC 1 RoHS: Compliant | 1301 |
|
$5.3200 / $9.3700 | Buy Now |
|
Future Electronics | CY8C24794 Series 16 kB Flash 1 kB RAM 24 MHz 8-Bit PSoC®1 - QFN-56 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$6.3100 / $6.5700 | Buy Now |
DISTI #
SP005638905
|
EBV Elektronik | MCU 8-Bit PSoC M8C CISC 16KB Flash 3.3V/5V 56-Pin QFN Tray (Alt: SP005638905) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C24794-24LTXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C24794-24LTXI
Infineon Technologies AG
Multifunction Peripheral, CMOS, 8 X 8 MM, 0.90 MM HEIGHT, LEAD FREE, MO-220, QFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 8 X 8 MM, 0.90 MM HEIGHT, LEAD FREE, MO-220, QFN-56 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | IT ALSO OPERATES AT 3 V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Bus Compatibility | I2C; USB | |
CPU Family | M8C | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 50 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 512 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 24.96 MHz | |
Supply Current-Max | 27 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 8 mm |