CY82C599-NC
vs
5962-9201001MXC
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code |
QFP
|
PGA
|
Package Description |
PLASTIC, QFP-160
|
PGA, PGA145,15X15
|
Pin Count |
160
|
145
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
3A991.A.2
|
3A001.A.2.C
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
32
|
7
|
Bus Compatibility |
ISA; VESA; 486DX; 486DX2; 486SL; 486SX; AM486; CX486S2; P24T
|
|
Clock Frequency-Max |
50 MHz
|
|
External Data Bus Width |
32
|
8
|
JESD-30 Code |
S-PQFP-G160
|
S-CPGA-P145
|
JESD-609 Code |
e0
|
e4
|
Length |
28 mm
|
40.0685 mm
|
Number of Terminals |
160
|
145
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QFP
|
PGA
|
Package Equivalence Code |
QFP160,1.2SQ
|
PGA145,15X15
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
GRID ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.99 mm
|
5.207 mm
|
Supply Current-Max |
100 mA
|
150 mA
|
Supply Voltage-Max |
5.25 V
|
5.5 V
|
Supply Voltage-Min |
4.75 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
GOLD
|
Terminal Form |
GULL WING
|
PIN/PEG
|
Terminal Pitch |
0.65 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
PERPENDICULAR
|
Width |
28 mm
|
40.0685 mm
|
uPs/uCs/Peripheral ICs Type |
BUS CONTROLLER, PCI
|
BUS CONTROLLER, VME
|
Base Number Matches |
4
|
1
|
Drive Interface Standard |
|
IEEE 1014
|
Screening Level |
|
MIL-STD-883
|
|
|
|
Compare CY82C599-NC with alternatives
Compare 5962-9201001MXC with alternatives