5962-8951702YA
vs
MAR17502CD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
GEC PLESSEY SEMICONDUCTORS
Part Package Code
LCC
Package Description
QCCN,
,
Pin Count
68
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
3A001.A.2.C
HTS Code
8542.31.00.01
8542.31.00.01
Clock Frequency-Max
28.6 MHz
External Data Bus Width
9
16
JESD-30 Code
S-XQCC-N68
R-CDIP-T64
Number of Terminals
68
64
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
UNSPECIFIED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
DIP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Position
QUAD
DUAL
uPs/uCs/Peripheral ICs Type
BIT-SLICE MICROPROCESSOR
BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER
Base Number Matches
1
1
Supply Current-Max
35 mA
Compare 5962-8951702YA with alternatives
Compare MAR17502CD with alternatives