CY7C9101-30JC
vs
MAQ17502CS
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
GEC PLESSEY SEMICONDUCTORS
Part Package Code
LCC
Package Description
PLASTIC, LCC-68
,
Pin Count
68
Reach Compliance Code
not_compliant
unknown
ECCN Code
3A991.A.2
3A001.A.2.C
HTS Code
8542.31.00.01
8542.31.00.01
Clock Frequency-Max
33.3 MHz
External Data Bus Width
9
16
JESD-30 Code
S-PQCC-J68
R-CDIP-T64
JESD-609 Code
e0
Length
24.2316 mm
Moisture Sensitivity Level
1
Number of Terminals
68
64
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
DIP
Package Equivalence Code
LDCC68,1.0SQ
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max
60 mA
35 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
QUAD
DUAL
Width
24.2316 mm
uPs/uCs/Peripheral ICs Type
BIT-SLICE MICROPROCESSOR
BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER
Base Number Matches
1
2
Compare CY7C9101-30JC with alternatives
Compare MAQ17502CS with alternatives