CY7C68016A-56LTXCT vs USB2512BI-AEZG-TR feature comparison

CY7C68016A-56LTXCT Cypress Semiconductor

Buy Now Datasheet

USB2512BI-AEZG-TR SMSC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP STANDARD MICROSYSTEMS CORP
Part Package Code QFN
Pin Count 56
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.3
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO
Address Bus Width
Bit Size 8
Bus Compatibility I2C; UART; USB I2C
CPU Family 8051
Clock Frequency-Max 24 MHz 24 MHz
DAC Channels NO
DMA Channels NO
Data Transfer Rate-Max 60 MBps
External Data Bus Width
JESD-30 Code S-XQCC-N56
JESD-609 Code e3
Length 8 mm 6 mm
Moisture Sensitivity Level 3
Number of I/O Lines 26
Number of Terminals 56
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO
Package Body Material UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC56,.31SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
RAM (bytes) 16384
ROM Programmability EEPROM
Seated Height-Max 1 mm 1 mm
Speed 48 MHz
Supply Current-Max 85 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 20 NOT SPECIFIED
Width 8 mm 6 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 3 2
Additional Feature ALSO REQUIRES 3.3V SUPPLY

Compare CY7C68016A-56LTXCT with alternatives

Compare USB2512BI-AEZG-TR with alternatives