CY7C68016A-56LTXCT
vs
USB2512-AEZG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
STANDARD MICROSYSTEMS CORP
Package Description
QFN-56
6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
Address Bus Width
Bus Compatibility
I2C; UART; USB
I2C
Clock Frequency-Max
24 MHz
24 MHz
DAC Channels
NO
DMA Channels
NO
Data Transfer Rate-Max
60 MBps
0.0125 MBps
External Data Bus Width
JESD-30 Code
S-XQCC-N56
S-XQCC-N36
Length
8 mm
6 mm
Number of I/O Lines
26
Number of Terminals
56
36
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
PWM Channels
NO
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC56,.31SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
RAM (bytes)
16384
Seated Height-Max
1 mm
1 mm
Speed
48 MHz
Supply Current-Max
85 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
8 mm
6 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches
3
2
Part Package Code
QFN
Pin Count
36
Additional Feature
ALSO REQUIRES 3.3V SUPPLY
Qualification Status
Not Qualified
Compare CY7C68016A-56LTXCT with alternatives
Compare USB2512-AEZG with alternatives