CY7C65631-56LTXIT
vs
USB2512BI-AEZG-TR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
STANDARD MICROSYSTEMS CORP
|
Package Description |
QFN-56
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
5A991.B.4.B
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Clock Frequency-Max |
24 MHz
|
24 MHz
|
JESD-30 Code |
S-XQCC-N56
|
|
Length |
8 mm
|
6 mm
|
Moisture Sensitivity Level |
3
|
|
Number of Terminals |
56
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Equivalence Code |
LCC56,.31SQ,20
|
|
Package Shape |
SQUARE
|
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1 mm
|
1 mm
|
Supply Current-Max |
260 mA
|
|
Supply Voltage-Max |
3.45 V
|
3.6 V
|
Supply Voltage-Min |
3.15 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Pure Tin (Sn)
|
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
8 mm
|
6 mm
|
uPs/uCs/Peripheral ICs Type |
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
ALSO REQUIRES 3.3V SUPPLY
|
Address Bus Width |
|
|
Bus Compatibility |
|
I2C
|
External Data Bus Width |
|
|
|
|
|
Compare CY7C65631-56LTXIT with alternatives
Compare USB2512BI-AEZG-TR with alternatives