Part Details for CY7C65631-56LTXIT by Cypress Semiconductor
Overview of CY7C65631-56LTXIT by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C65631-56LTXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC USB CTLR 2.0 2PORT 56-QFN / USB Hub Controller USB 2.0 USB Interface 56-QFN (8x8) | 1478 |
|
$11.1050 / $16.6575 | Buy Now |
Part Details for CY7C65631-56LTXIT
CY7C65631-56LTXIT CAD Models
CY7C65631-56LTXIT Part Data Attributes
|
CY7C65631-56LTXIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C65631-56LTXIT
Cypress Semiconductor
USB Bus Controller, CMOS, QFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4.B | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 24 MHz | |
JESD-30 Code | S-XQCC-N56 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 260 mA | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for CY7C65631-56LTXIT
This table gives cross-reference parts and alternative options found for CY7C65631-56LTXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C65631-56LTXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C65631-56LTXC | USB Bus Controller, CMOS, QFN-56 | Infineon Technologies AG | CY7C65631-56LTXIT vs CY7C65631-56LTXC |
CY7C65631-56LTXCT | USB Bus Controller, CMOS, QFN-56 | Cypress Semiconductor | CY7C65631-56LTXIT vs CY7C65631-56LTXCT |
CY7C65631-56LTXI | USB Bus Controller, CMOS, QFN-56 | Infineon Technologies AG | CY7C65631-56LTXIT vs CY7C65631-56LTXI |
CY7C65631-56LTXI | USB Bus Controller, CMOS, QFN-56 | Cypress Semiconductor | CY7C65631-56LTXIT vs CY7C65631-56LTXI |
CY7C65631-56LTXIT | USB Bus Controller, CMOS, QFN-56 | Infineon Technologies AG | CY7C65631-56LTXIT vs CY7C65631-56LTXIT |
CY7C65631-56LTXC | USB Bus Controller, CMOS, QFN-56 | Cypress Semiconductor | CY7C65631-56LTXIT vs CY7C65631-56LTXC |