CY7C65620-56LTXC
vs
CY7C65620-56LTXAT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFN
Package Description
QFN-56
QFN-56
Pin Count
56
Reach Compliance Code
compliant
compliant
ECCN Code
5A991.B.4.B
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
Clock Frequency-Max
24 MHz
24 MHz
External Data Bus Width
JESD-30 Code
S-XQCC-N56
S-XQCC-N56
JESD-609 Code
e3
e3
Length
8 mm
8 mm
Moisture Sensitivity Level
3
3
Number of Terminals
56
56
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC56,.31SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
1 mm
Supply Current-Max
260 mA
Supply Voltage-Max
3.45 V
3.45 V
Supply Voltage-Min
3.15 V
3.15 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
20
30
Width
8 mm
8 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches
2
2
Bus Compatibility
SPI; VBUS
Screening Level
AEC-Q100
Compare CY7C65620-56LTXC with alternatives
Compare CY7C65620-56LTXAT with alternatives