CY7C65620-56LTXAT vs USB2513BI-AEZ feature comparison

CY7C65620-56LTXAT Cypress Semiconductor

Buy Now Datasheet

USB2513BI-AEZ SMSC

Buy Now Datasheet
Yes
Yes
Obsolete Transferred
CYPRESS SEMICONDUCTOR CORP STANDARD MICROSYSTEMS CORP
QFN-56 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36
compliant unknown
8542.31.00.01 8542.31.00.01
SPI; VBUS I2C; SMBUS
24 MHz 24 MHz
S-XQCC-N56 S-XQCC-N36
e3
8 mm 6 mm
3
56 36
85 °C 85 °C
-40 °C -40 °C
UNSPECIFIED UNSPECIFIED
HVQCCN HVQCCN
SQUARE SQUARE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
260
AEC-Q100
1 mm 1 mm
3.45 V 3.6 V
3.15 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Matte Tin (Sn)
NO LEAD NO LEAD
0.5 mm 0.5 mm
QUAD QUAD
30
8 mm 6 mm
BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
2 2
QFN
36

Compare CY7C65620-56LTXAT with alternatives