CY7C65620-56LTXC vs USB2514B-AEZC-TR feature comparison

CY7C65620-56LTXC Infineon Technologies AG

Buy Now Datasheet

USB2514B-AEZC-TR Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG MICROCHIP TECHNOLOGY INC
Package Description QFN-56 QFN-36
Reach Compliance Code compliant compliant
Factory Lead Time 2 Days 4 Weeks
Samacsys Manufacturer Infineon Microchip
Address Bus Width
Clock Frequency-Max 24 MHz 24 MHz
External Data Bus Width
JESD-30 Code S-XQCC-N56 S-XQCC-N36
JESD-609 Code e3 e3
Length 8 mm 6 mm
Moisture Sensitivity Level 3
Number of Terminals 56 36
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC56,.31SQ,20 LCC36,.24SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Current-Max 260 mA 80 mA
Supply Voltage-Max 3.45 V 3.6 V
Supply Voltage-Min 3.15 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20
Width 8 mm 6 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.31.00.01
Bus Compatibility I2C, SMBUS, USB

Compare CY7C65620-56LTXC with alternatives

Compare USB2514B-AEZC-TR with alternatives