CY7C64346-32LQXCT vs USB2533I-1080AEN feature comparison

CY7C64346-32LQXCT Cypress Semiconductor

Buy Now Datasheet

USB2533I-1080AEN Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP MICROCHIP TECHNOLOGY INC
Package Description QFN-32 6 X 6 MM, ROHS COMPLIANT, SQFN-36
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Bus Compatibility I2C I2C; SMBUS; USB
Clock Frequency-Max 25.2 MHz 24 MHz
JESD-30 Code S-XQCC-N32 S-PQCC-N36
Length 5 mm 6 mm
Number of Terminals 32 36
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 5 mm 6 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code QFN
Pin Count 36
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Data Transfer Rate-Max 0.0125 MBps
JESD-609 Code e3
Package Equivalence Code LCC36,.24SQ,20
Peak Reflow Temperature (Cel) 260
Screening Level TS 16949
Terminal Finish MATTE TIN

Compare CY7C64346-32LQXCT with alternatives

Compare USB2533I-1080AEN with alternatives