USB2533I-1080AEN vs USB2533-1080AEN-TR feature comparison

USB2533I-1080AEN Microchip Technology Inc

Buy Now Datasheet

USB2533-1080AEN-TR Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFN QFN
Package Description 6 X 6 MM, ROHS COMPLIANT, SQFN-36 6 X 6 MM, ROHS COMPLIANT, SQFN-36
Pin Count 36 36
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 7 Weeks 7 Weeks
Samacsys Manufacturer Microchip Microchip
Bus Compatibility I2C; SMBUS; USB I2C; SMBUS; USB
Clock Frequency-Max 24 MHz 24 MHz
Data Transfer Rate-Max 0.0125 MBps 0.0125 MBps
JESD-30 Code S-PQCC-N36 S-PQCC-N36
JESD-609 Code e3 e3
Length 6 mm 6 mm
Number of Terminals 36 36
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC36,.24SQ,20 LCC36,.24SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Screening Level TS 16949 TS 16949
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 6 mm 6 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 1 1

Compare USB2533I-1080AEN with alternatives

Compare USB2533-1080AEN-TR with alternatives