CY7C516-75DMB vs CY7C516-75PC feature comparison

CY7C516-75DMB Cypress Semiconductor

Buy Now Datasheet

CY7C516-75PC Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description 0.900 INCH, BOTTOM BRAZED, CERAMIC, DIP-64 0.900 INCH, PLASTIC, DIP-64
Pin Count 64 64
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Boundary Scan NO NO
Clock Frequency-Max 13.3 MHz 13.3 MHz
External Data Bus Width 16 16
JESD-30 Code R-CDIP-T64 R-PDIP-T64
JESD-609 Code e0 e0
Length 81.28 mm 81.28 mm
Low Power Mode NO NO
Number of Terminals 64 64
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Data Bus Width 32 32
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP64,.9 DIP64,.9
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm 5.715 mm
Supply Current-Max 110 mA 100 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 22.86 mm 22.86 mm
uPs/uCs/Peripheral ICs Type DSP PERIPHERAL, MULTIPLIER DSP PERIPHERAL, MULTIPLIER
Base Number Matches 1 1

Compare CY7C516-75DMB with alternatives

Compare CY7C516-75PC with alternatives