CY7C510-65LC vs 5962-8873302YC feature comparison

CY7C510-65LC Cypress Semiconductor

Buy Now Datasheet

5962-8873302YC LOGIC Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP LOGIC DEVICES INC
Part Package Code LCC LCC
Package Description CERAMIC, LCC-68 QCCN, LCC68,.95SQ
Pin Count 68 68
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Boundary Scan NO NO
Clock Frequency-Max 15.38 MHz
External Data Bus Width 16 16
JESD-30 Code S-CQCC-N68 S-CQCC-N68
JESD-609 Code e0 e4
Length 24.13 mm 24.1935 mm
Low Power Mode NO NO
Number of Terminals 68 68
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Data Bus Width 35 35
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC68,.95SQ LCC68,.95SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.5654 mm 3.048 mm
Supply Current-Max 100 mA 25 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.13 mm 24.1935 mm
uPs/uCs/Peripheral ICs Type DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER
Base Number Matches 1 1
ECCN Code 3A001.A.2.C
Additional Feature 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 5MHZ
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 225
Screening Level 38535Q/M;38534H;883B

Compare CY7C510-65LC with alternatives

Compare 5962-8873302YC with alternatives