CY7C429-40JIR vs 5962-8866904XA feature comparison

CY7C429-40JIR Cypress Semiconductor

Buy Now Datasheet

5962-8866904XA Temic Semiconductors

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP TEMIC SEMICONDUCTORS
Part Package Code QFJ
Package Description QCCJ, 0.600 INCH, CERDIP-28
Pin Count 32
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 25 ns 40 ns
Additional Feature RETRANSMIT RETRANSMIT
Cycle Time 35 ns 50 ns
JESD-30 Code R-PQCC-J32 R-GDIP-T28
Length 13.97 mm 37.338 mm
Memory Density 73728 bit 18432 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 32 28
Number of Words 2048 words 2048 words
Number of Words Code 8000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 8KX9 2KX9
Output Characteristics 3-STATE
Output Enable NO NO
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code QCCJ DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.55 mm 5.715 mm
Supply Current-Max 0.12 mA 0.15 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 11.43 mm 15.24 mm
Base Number Matches 1 7
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare CY7C429-40JIR with alternatives

Compare 5962-8866904XA with alternatives