CY7C4215-10JIT
vs
CY7C4215-10JC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
ROCHESTER ELECTRONICS LLC
Part Package Code
LCC
Package Description
QCCJ,
QCCJ,
Pin Count
68
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
8 ns
8 ns
Additional Feature
RETRANSMIT
RETRANSMIT
Cycle Time
10 ns
10 ns
JESD-30 Code
S-PQCC-J68
S-PQCC-J68
Length
24.2316 mm
24.2316 mm
Memory Density
9216 bit
9216 bit
Memory IC Type
OTHER FIFO
OTHER FIFO
Memory Width
18
18
Number of Functions
1
1
Number of Terminals
68
68
Number of Words
512 words
512 words
Number of Words Code
512
512
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
512X18
512X18
Output Characteristics
3-STATE
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Supply Current-Max
0.05 mA
0.045 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
24.2316 mm
24.2316 mm
Base Number Matches
1
2
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare CY7C4215-10JIT with alternatives
Compare CY7C4215-10JC with alternatives