CY7C4205-15AXCT vs IDT72615L25PF feature comparison

CY7C4205-15AXCT Cypress Semiconductor

Buy Now Datasheet

IDT72615L25PF Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP QFP
Package Description 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-64 LQFP, QFP64,.66SQ,32
Pin Count 64 64
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
kg CO2e/kg 12.3 12.3
Average Weight (mg) 267.8 267.8
CO2e (mg) 3293.94 3293.94
Category CO2 Kg 12.3 12.3
Compliance Temperature Grade Commercial: +0C to +70C Industrial: -40C to +85C
Access Time-Max 10 ns 15 ns
Additional Feature RETRANSMIT BYPASS REGISTER
Cycle Time 15 ns 25 ns
JESD-30 Code S-PQFP-G64 S-PQFP-G64
Length 14 mm 14 mm
Memory Density 4608 bit 9216 bit
Memory Width 18 18
Number of Functions 1 1
Number of Terminals 64 64
Number of Words 256 words 512 words
Number of Words Code 256 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 256X18 512X18
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Total Weight 616
CO2 7576.8
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 92
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V3.02
Clock Frequency-Max (fCLK) 40 MHz
JESD-609 Code e0
Memory IC Type BI-DIRECTIONAL FIFO
Moisture Sensitivity Level 3
Output Characteristics 3-STATE
Package Equivalence Code QFP64,.66SQ,32
Peak Reflow Temperature (Cel) 240
Standby Current-Max 0.23 A
Supply Current-Max 0.23 mA
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare CY7C4205-15AXCT with alternatives

Compare IDT72615L25PF with alternatives