5962-9759802QYX vs EPM5128LI-2 feature comparison

5962-9759802QYX Teledyne e2v

Buy Now

EPM5128LI-2 Altera Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD ALTERA CORP
Part Package Code LCC LCC
Package Description CERAMIC, LCC-84 PLASTIC, LCC-68
Pin Count 84 68
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 67.5 MHz 40 MHz
JESD-30 Code S-CQCC-J84 S-PQCC-J68
Number of Dedicated Inputs 1 7
Number of I/O Lines 64 52
Number of Terminals 84 68
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 1 DEDICATED INPUTS, 64 I/O 7 DEDICATED INPUTS, 52 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type FLASH PLD OT PLD
Propagation Delay 19 ns 45 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
Base Number Matches 3 1
Pbfree Code No
Rohs Code No
Additional Feature LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
In-System Programmable NO
JESD-609 Code e0
JTAG BST NO
Number of Macro Cells 128
Package Equivalence Code LDCC68,1.0SQ
Peak Reflow Temperature (Cel) 220
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm

Compare 5962-9759802QYX with alternatives

Compare EPM5128LI-2 with alternatives