CY7C373-20JC
vs
EPM5130QC-2
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
ALTERA CORP
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
NO
LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
In-System Programmable
NO
NO
JESD-30 Code
S-PQCC-J84
S-PQFP-G100
JESD-609 Code
e0
e0
JTAG BST
NO
NO
Number of Macro Cells
64
128
Number of Terminals
84
100
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QFP
Package Equivalence Code
LDCC84,1.2SQ
QFP100,.7X.9
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
FLATPACK
Programmable Logic Type
FLASH PLD
OT PLD
Propagation Delay
20 ns
45 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
0.635 mm
Terminal Position
QUAD
QUAD
Base Number Matches
1
1
Part Package Code
QFP
Package Description
QFP, QFP100,.7X.9
Pin Count
100
Clock Frequency-Max
40 MHz
Moisture Sensitivity Level
3
Number of Dedicated Inputs
19
Number of I/O Lines
64
Organization
19 DEDICATED INPUTS, 64 I/O
Output Function
MACROCELL
Peak Reflow Temperature (Cel)
220
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Compare CY7C373-20JC with alternatives
Compare EPM5130QC-2 with alternatives