Part Details for CY7C373-20JC by Cypress Semiconductor
Overview of CY7C373-20JC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C373-20JC
CY7C373-20JC CAD Models
CY7C373-20JC Part Data Attributes
|
CY7C373-20JC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C373-20JC
Cypress Semiconductor
Flash PLD, 20ns, 64-Cell, CMOS, PQCC84,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NO | |
In-System Programmable | NO | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Number of Macro Cells | 64 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for CY7C373-20JC
This table gives cross-reference parts and alternative options found for CY7C373-20JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C373-20JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MACHLV210-18JI | EE PLD, 18ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Lattice Semiconductor Corporation | CY7C373-20JC vs MACHLV210-18JI |
CY7C346-25JC | OT PLD, 52ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Cypress Semiconductor | CY7C373-20JC vs CY7C346-25JC |
CY7C342B-15HI | UV PLD, 33ns, 128-Cell, CMOS, CQCC68, WINDOWED, LCC-68 | Cypress Semiconductor | CY7C373-20JC vs CY7C342B-15HI |
CY7C374-66YMB | Flash PLD, 20ns, 128-Cell, CMOS, CQCC84, CERAMIC, LCC-84 | Cypress Semiconductor | CY7C373-20JC vs CY7C374-66YMB |
CY7C373-20YMB | Flash PLD, 20ns, 64-Cell, CMOS, CQCC84, | Cypress Semiconductor | CY7C373-20JC vs CY7C373-20YMB |
CY7C342B-15HC | UV PLD, 33ns, 128-Cell, CMOS, CQCC68, WINDOWED, LCC-68 | Cypress Semiconductor | CY7C373-20JC vs CY7C342B-15HC |
MACHLV210-18JI | EE PLD, 25.5ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | AMD | CY7C373-20JC vs MACHLV210-18JI |
CY7C374-15JC | Flash PLD, 15ns, 128-Cell, CMOS, PQCC84, | Cypress Semiconductor | CY7C373-20JC vs CY7C374-15JC |
M4-32/32-10JC | EE PLD, 10ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Lattice Semiconductor Corporation | CY7C373-20JC vs M4-32/32-10JC |
CY7C341B-25RMB | UV PLD, 52ns, 192-Cell, CMOS, CPGA84, WINDOWED, CERAMIC, PGA-84 | Cypress Semiconductor | CY7C373-20JC vs CY7C341B-25RMB |