CY7C344B-15HMB
vs
PAL16R8-7VC
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
QLCC
|
|
Package Description |
WQCCJ, LDCC28,.5SQ
|
QCCJ, LDCC20,.4SQ
|
Pin Count |
28
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
MACROCELLS INTERCONNECTED BY PIA; 32 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
|
|
Architecture |
PAL-TYPE
|
PAL-TYPE
|
Clock Frequency-Max |
40 MHz
|
77 MHz
|
JESD-30 Code |
S-CQCC-J28
|
S-PQCC-J20
|
JESD-609 Code |
e0
|
e0
|
Length |
11.43 mm
|
8.89 mm
|
Number of Dedicated Inputs |
7
|
8
|
Number of I/O Lines |
16
|
|
Number of Inputs |
24
|
8
|
Number of Outputs |
16
|
8
|
Number of Product Terms |
320
|
64
|
Number of Terminals |
28
|
20
|
Operating Temperature-Max |
125 °C
|
75 °C
|
Operating Temperature-Min |
-55 °C
|
|
Organization |
7 DEDICATED INPUTS, 16 I/O
|
8 DEDICATED INPUTS, 0 I/O
|
Output Function |
MACROCELL
|
REGISTERED
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
WQCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC28,.5SQ
|
LDCC20,.4SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, WINDOW
|
CHIP CARRIER
|
Programmable Logic Type |
UV PLD
|
OT PLD
|
Propagation Delay |
30 ns
|
7 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
|
Seated Height-Max |
4.57 mm
|
4.57 mm
|
Supply Voltage-Max |
5.5 V
|
5.25 V
|
Supply Voltage-Min |
4.5 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
TTL
|
Temperature Grade |
MILITARY
|
COMMERCIAL EXTENDED
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
11.43 mm
|
8.89 mm
|
Base Number Matches |
1
|
2
|
|
|
|
Compare CY7C344B-15HMB with alternatives
Compare PAL16R8-7VC with alternatives