CY7C335-66LMB
vs
CY7C330-40QMB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QLCC
QLCC
Package Description
CERAMIC, LCC-28
WINDOWED, CERAMIC, LCC-28
Pin Count
28
28
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
12 I/O MACROCELLS; 3 EXTERNAL CLOCKS; VARIABLE PRODUCT TERMS; SHARED INPUT/CLOCK
SYNCHRONOUS STATE MACHINE; 12 I/O MACROCELLS; 3 EXTERNAL CLOCKS; SHARED INPUT/CLOCK
Architecture
PAL-TYPE
PAL-TYPE
Clock Frequency-Max
38.4 MHz
40 MHz
JESD-30 Code
S-CQCC-N28
S-CQCC-N28
JESD-609 Code
e0
e0
Length
11.43 mm
11.43 mm
Number of Dedicated Inputs
9
9
Number of I/O Lines
12
12
Number of Inputs
24
23
Number of Outputs
12
12
Number of Product Terms
256
256
Number of Terminals
28
28
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
9 DEDICATED INPUTS, 12 I/O
9 DEDICATED INPUTS, 12 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
WQCCN
Package Equivalence Code
LCC28,.45SQ
LCC28,.45SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER, WINDOW
Programmable Logic Type
OT PLD
UV PLD
Propagation Delay
20 ns
25 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
38535Q/M;38534H;883B
Seated Height-Max
1.9812 mm
2.8956 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
11.43 mm
11.43 mm
Base Number Matches
1
1
Compare CY7C335-66LMB with alternatives
Compare CY7C330-40QMB with alternatives