Part Details for CY7C335-66LMB by Cypress Semiconductor
Overview of CY7C335-66LMB by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C335-66LMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,SIMPLE-EPLD,PAL-TYPE,CMOS,LLCC,28PIN,CERAMIC | 1 |
|
Buy Now |
Part Details for CY7C335-66LMB
CY7C335-66LMB CAD Models
CY7C335-66LMB Part Data Attributes
|
CY7C335-66LMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C335-66LMB
Cypress Semiconductor
OT PLD, 20ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 12 I/O MACROCELLS; 3 EXTERNAL CLOCKS; VARIABLE PRODUCT TERMS; SHARED INPUT/CLOCK | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 38.4 MHz | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Number of Dedicated Inputs | 9 | |
Number of I/O Lines | 12 | |
Number of Inputs | 24 | |
Number of Outputs | 12 | |
Number of Product Terms | 256 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 9 DEDICATED INPUTS, 12 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 1.9812 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for CY7C335-66LMB
This table gives cross-reference parts and alternative options found for CY7C335-66LMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C335-66LMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C330-28LMB | Cypress Semiconductor | Check for Price | OT PLD, 35ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 | CY7C335-66LMB vs CY7C330-28LMB |
CY7C330-40QMB | Cypress Semiconductor | Check for Price | UV PLD, 25ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | CY7C335-66LMB vs CY7C330-40QMB |
CY7C335-83LMB | Cypress Semiconductor | Check for Price | OT PLD, 20ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 | CY7C335-66LMB vs CY7C335-83LMB |
CY7C335-40QMB | Cypress Semiconductor | Check for Price | UV PLD, 30ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | CY7C335-66LMB vs CY7C335-40QMB |
CY7C330-40LMB | Cypress Semiconductor | Check for Price | OT PLD, 25ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 | CY7C335-66LMB vs CY7C330-40LMB |
CY7C335-50LMB | Cypress Semiconductor | Check for Price | OT PLD, 25ns, PAL-Type, CMOS, CQCC28, CERAMIC, LCC-28 | CY7C335-66LMB vs CY7C335-50LMB |
CY7C335-83QMB | Cypress Semiconductor | Check for Price | UV PLD, 20ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | CY7C335-66LMB vs CY7C335-83QMB |
CY7C330-50QMB | Cypress Semiconductor | Check for Price | UV PLD, 20ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | CY7C335-66LMB vs CY7C330-50QMB |
CY7C335-66QMB | Cypress Semiconductor | Check for Price | UV PLD, 20ns, PAL-Type, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | CY7C335-66LMB vs CY7C335-66QMB |