CY7C291AL-35JCR vs 63S1681ANLXXXX feature comparison

CY7C291AL-35JCR Cypress Semiconductor

Buy Now Datasheet

63S1681ANLXXXX

Part not found

Search for 63S1681ANLXXXX
Part Life Cycle Code Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Part Package Code QLCC
Package Description PLASTIC, LCC-28
Pin Count 28
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 35 ns
JESD-30 Code S-PQCC-J28
JESD-609 Code e0
Memory Density 16384 bit
Memory IC Type OTP ROM
Memory Width 8
Number of Functions 1
Number of Terminals 28
Number of Words 2048 words
Number of Words Code 2000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 2KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Shape SQUARE
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Position QUAD
Base Number Matches 1

Compare CY7C291AL-35JCR with alternatives