There are no models available for this part yet.
Overview of CY7C291AL-35JCR by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
CAD Models for CY7C291AL-35JCR by Cypress Semiconductor
Part Data Attributes for CY7C291AL-35JCR by Cypress Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code
|
QLCC
|
Package Description
|
PLASTIC, LCC-28
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.71
|
Access Time-Max
|
35 ns
|
JESD-30 Code
|
S-PQCC-J28
|
JESD-609 Code
|
e0
|
Memory Density
|
16384 bit
|
Memory IC Type
|
OTP ROM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Number of Words
|
2048 words
|
Number of Words Code
|
2000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
2KX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Position
|
QUAD
|
Alternate Parts for CY7C291AL-35JCR
This table gives cross-reference parts and alternative options found for CY7C291AL-35JCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C291AL-35JCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63S1681ANL | OTP ROM, 2KX8, 35ns, CMOS, PQCC28, | Monolithic Memories (RETIRED) | CY7C291AL-35JCR vs 63S1681ANL |
AM27S191AJC | OTP ROM, 2KX8, 35ns, Bipolar, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | CY7C291AL-35JCR vs AM27S191AJC |
AM27S191AJC | OTP ROM, 2KX8, 35ns, Bipolar, PQCC28, PLASTIC, LCC-28 | AMD | CY7C291AL-35JCR vs AM27S191AJC |
CY7C293AL-35JIR | OTP ROM, 2KX8, 35ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | CY7C291AL-35JCR vs CY7C293AL-35JIR |
63S1681ANLXXXX | OTP ROM, 2KX8, 35ns, CMOS, PQCC28, | Monolithic Memories (RETIRED) | CY7C291AL-35JCR vs 63S1681ANLXXXX |
CY7C291AL-35JCT | OTP ROM, 2KX8, 35ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | CY7C291AL-35JCR vs CY7C291AL-35JCT |
CY7C291AL-35JI | OTP ROM, 2KX8, 35ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | CY7C291AL-35JCR vs CY7C291AL-35JI |
CY7C293AL-35JI | OTP ROM, 2KX8, 35ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | CY7C291AL-35JCR vs CY7C293AL-35JI |
N82S191CA | IC 2K X 8 OTPROM, 35 ns, PQCC28, Programmable ROM | NXP Semiconductors | CY7C291AL-35JCR vs N82S191CA |
N82S191CA | OTP ROM, 2KX8, 35ns, Bipolar, PQCC28 | YAGEO Corporation | CY7C291AL-35JCR vs N82S191CA |