CY7C264-45WI vs AT27HC642R-45DM/883 feature comparison

CY7C264-45WI Cypress Semiconductor

Buy Now Datasheet

AT27HC642R-45DM/883 Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP ATMEL CORP
Part Package Code DIP DIP
Package Description DIP, WDIP, DIP24,.3
Pin Count 24 24
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.61 8542.32.00.61
Access Time-Max 45 ns 45 ns
JESD-30 Code R-GDIP-T24 R-GDIP-T24
JESD-609 Code e0 e0
Memory Density 65536 bit 65536 bit
Memory IC Type UVPROM UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 8KX8 8KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP WDIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE, WINDOW
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Current-Max 0.1 mA 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
I/O Type COMMON
Length 32 mm
Package Equivalence Code DIP24,.3
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm
Standby Current-Max 0.03 A
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare CY7C264-45WI with alternatives

Compare AT27HC642R-45DM/883 with alternatives