CY7C261-40WC vs F356525S feature comparison

CY7C261-40WC Cypress Semiconductor

Buy Now Datasheet

F356525S Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description 0.300 INCH, WINDOWED, SLIM, CERDIP-24 DIP,
Pin Count 24 24
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.61 8542.32.00.71
Access Time-Max 40 ns 170 ns
Additional Feature POWER SWITCHED PROM
I/O Type COMMON
JESD-30 Code R-GDIP-T24 R-GDIP-T24
JESD-609 Code e0
Memory Density 65536 bit 134217728 bit
Memory IC Type UVPROM MASK ROM CARD
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 8KX8 16MX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.03 A
Supply Current-Max 0.1 mA
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS NMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Length 32.0675 mm
Seated Height-Max 6.37 mm
Width 15.24 mm

Compare CY7C261-40WC with alternatives

Compare F356525S with alternatives