CY7C199CN-20ZXIT vs EDI8832C100LB feature comparison

CY7C199CN-20ZXIT Cypress Semiconductor

Buy Now Datasheet

EDI8832C100LB Electronic Designs Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP ELECTRONIC DESIGNS INC
Part Package Code TSOP
Package Description LEAD FREE, PLASTIC, TSOP1-28
Pin Count 28
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 20 ns 100 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-G28 R-CQCC-N32
JESD-609 Code e4 e0
Length 11.8 mm
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 28 32
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code TSOP1 QCCN
Package Equivalence Code TSSOP28,.53,22 LCC32,.45X.55
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm
Standby Current-Max 0.0005 A 0.00085 A
Standby Voltage-Min 4.5 V 4.5 V
Supply Current-Max 0.075 mA 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.55 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 8 mm
Base Number Matches 2 1
Number of Ports 1
Output Enable YES
Screening Level 38535Q/M;38534H;883B

Compare CY7C199CN-20ZXIT with alternatives

Compare EDI8832C100LB with alternatives