CY7C199CN-20ZXIT vs CY7C199CN-20ZI feature comparison

CY7C199CN-20ZXIT Cypress Semiconductor

Buy Now Datasheet

CY7C199CN-20ZI Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Part Package Code TSOP TSOP
Package Description LEAD FREE, PLASTIC, TSOP1-28 TSOP1,
Pin Count 28 28
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 20 ns 20 ns
I/O Type COMMON
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e4 e0
Length 11.8 mm 11.8 mm
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1
Package Equivalence Code TSSOP28,.53,22
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.02 mm
Standby Current-Max 0.0005 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.075 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.55 mm 0.55 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 8 mm 8 mm
Base Number Matches 2 2
Pbfree Code No

Compare CY7C199CN-20ZXIT with alternatives

Compare CY7C199CN-20ZI with alternatives