CY7C199CN-12VC
vs
5962-9318701HUX
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
WHITE MICROELECTRONICS
Part Package Code
SOJ
Package Description
0.300 INCH, PLASTIC, MO-088 SOJ-28
Pin Count
28
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
12 ns
120 ns
JESD-30 Code
R-PDSO-J28
S-CHIP-P66
JESD-609 Code
e0
Length
17.907 mm
Memory Density
262144 bit
4194304 bit
Memory IC Type
STANDARD SRAM
SRAM MODULE
Memory Width
8
8
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
28
66
Number of Words
32768 words
524288 words
Number of Words Code
32000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
512KX8
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOJ
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.556 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
J BEND
PIN/PEG
Terminal Pitch
1.27 mm
Terminal Position
DUAL
HEX
Width
7.5 mm
Base Number Matches
1
1
Additional Feature
USER CONFIGURABLE AS 128K X 32
Alternate Memory Width
16
Screening Level
MIL-PRF-38535
Compare CY7C199CN-12VC with alternatives
Compare 5962-9318701HUX with alternatives