5962-9318701HUX vs DPS128C32BV3-35M feature comparison

5962-9318701HUX White Microelectronics

Buy Now

DPS128C32BV3-35M Twilight Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer WHITE MICROELECTRONICS TWILIGHT TECHNOLOGY INC
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 120 ns 35 ns
Additional Feature USER CONFIGURABLE AS 128K X 32 CONFIGURABLE AS 512K X 8
Alternate Memory Width 16 16
JESD-30 Code S-CHIP-P66 S-CPGA-P66
Memory Density 4194304 bit 4194304 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 8 32
Number of Functions 1 1
Number of Terminals 66 66
Number of Words 524288 words 131072 words
Number of Words Code 512000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 512KX8 128KX32
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape SQUARE SQUARE
Package Style IN-LINE GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Position HEX PERPENDICULAR
Base Number Matches 2 2
Pbfree Code No
Rohs Code No
Part Package Code PGA
Package Description PGA,
Pin Count 66
Package Code PGA
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 7.62 mm
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5962-9318701HUX with alternatives

Compare DPS128C32BV3-35M with alternatives