CY7C194-25KMB vs 5962-9461114HMX feature comparison

CY7C194-25KMB Rochester Electronics LLC

Buy Now Datasheet

5962-9461114HMX Mercury Systems Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MERCURY SYSTEMS INC
Package Description DFP, QFP,
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 25 ns
Additional Feature AUTOMATIC POWER-DOWN
JESD-30 Code R-CDFP-F24 S-CQFP-G68
Length 15.367 mm 22.352 mm
Memory Density 262144 bit 16777216 bit
Memory IC Type STANDARD SRAM SRAM MODULE
Memory Width 4 32
Number of Functions 1 1
Number of Terminals 24 68
Number of Words 65536 words 524288 words
Number of Words Code 64000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 64KX4 512KX32
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP QFP
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 2.286 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 9.652 mm 22.352 mm
Base Number Matches 1 1
JESD-609 Code e0
Qualification Status Not Qualified
Screening Level MIL-STD-883
Terminal Finish TIN LEAD

Compare CY7C194-25KMB with alternatives

Compare 5962-9461114HMX with alternatives