CY7C194-25KMB vs 5962-8868102YX feature comparison

CY7C194-25KMB Teledyne e2v

Buy Now Datasheet

5962-8868102YX QP Semiconductor

Buy Now
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TELEDYNE E2V (UK) LTD QP SEMICONDUCTOR INC
Package Description , DFP,
Reach Compliance Code compliant unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 45 ns
I/O Type COMMON
JESD-30 Code R-CDFP-F24 R-CDFP-F28
Length 15.367 mm
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1
Number of Terminals 24 28
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 64KX4 64KX4
Output Characteristics 3-STATE
Output Enable NO
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Screening Level MIL-STD-883 Class B MIL-STD-883
Seated Height-Max 2.286 mm
Standby Current-Max 20 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.13 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Width 9.652 mm
Base Number Matches 3 5
Part Package Code DFP
Pin Count 28
Qualification Status Not Qualified
Temperature Grade MILITARY

Compare CY7C194-25KMB with alternatives

Compare 5962-8868102YX with alternatives