CY7C169L-25LC
vs
P4C168-25FSM
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
PYRAMID SEMICONDUCTOR CORP
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
25 ns
25 ns
I/O Type
COMMON
JESD-30 Code
R-XQCC-N20
R-PDFP-F20
JESD-609 Code
e0
Memory Density
16384 bit
16384 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
4
4
Number of Terminals
20
20
Number of Words
4096 words
4096 words
Number of Words Code
4000
4000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
4KX4
4KX4
Output Characteristics
3-STATE
Package Body Material
CERAMIC
PLASTIC/EPOXY
Package Code
QCCN
DFP
Package Equivalence Code
LCC20,.3X.43
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Standby Voltage-Min
4.5 V
Supply Current-Max
0.07 mA
0.12 mA
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Base Number Matches
1
2
Pbfree Code
No
Part Package Code
DFP
Package Description
DFP-20
Pin Count
20
Length
13.716 mm
Number of Functions
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
MIL-STD-883
Seated Height-Max
2.921 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6.9215 mm
Compare CY7C169L-25LC with alternatives
Compare P4C168-25FSM with alternatives