CY7C169L-25LC vs P4C1681-25CM feature comparison

CY7C169L-25LC Cypress Semiconductor

Buy Now Datasheet

P4C1681-25CM Pyramid Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP PYRAMID SEMICONDUCTOR CORP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 25 ns
I/O Type COMMON
JESD-30 Code R-XQCC-N20 R-CDIP-T24
JESD-609 Code e0 e0
Memory Density 16384 bit 16384 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Terminals 20 24
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 4KX4 4KX4
Output Characteristics 3-STATE
Package Body Material CERAMIC CERAMIC, METAL-SEALED COFIRED
Package Code QCCN DIP
Package Equivalence Code LCC20,.3X.43
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Voltage-Min 4.5 V
Supply Current-Max 0.07 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Base Number Matches 1 1
Pbfree Code No
Part Package Code DIP
Package Description 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-24
Pin Count 24
Number of Functions 1
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Width 7.62 mm

Compare CY7C169L-25LC with alternatives

Compare P4C1681-25CM with alternatives