CY7C168A-25VC
vs
CY7C170A-25KMB
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SOJ
DFP
Package Description
SOJ, SOJ20,.34
CERPACK-24
Pin Count
20
24
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
25 ns
25 ns
Additional Feature
AUTOMATIC POWER-DOWN
I/O Type
COMMON
COMMON
JESD-30 Code
R-PDSO-J20
R-GDFP-F24
JESD-609 Code
e0
e0
Length
12.827 mm
15.367 mm
Memory Density
16384 bit
16384 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
4
4
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
20
24
Number of Words
4096 words
4096 words
Number of Words Code
4000
4000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
4KX4
4KX4
Output Characteristics
3-STATE
3-STATE
Output Enable
NO
YES
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOJ
DFP
Package Equivalence Code
SOJ20,.34
FL24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.556 mm
2.286 mm
Standby Voltage-Min
4.5 V
4.5 V
Supply Current-Max
0.07 mA
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5057 mm
9.652 mm
Base Number Matches
1
1
Screening Level
38535Q/M;38534H;883B
Standby Current-Max
0.12 A
Compare CY7C168A-25VC with alternatives
Compare CY7C170A-25KMB with alternatives