CY7C168A-25VC vs FT7C168-25DM feature comparison

CY7C168A-25VC Cypress Semiconductor

Buy Now Datasheet

FT7C168-25DM Force Technologies Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP FORCE TECHNOLOGIES LTD
Part Package Code SOJ DIP
Package Description SOJ, SOJ20,.34 DIP,
Pin Count 20 20
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 25 ns
Additional Feature AUTOMATIC POWER-DOWN LG-MAX
I/O Type COMMON
JESD-30 Code R-PDSO-J20 R-CDIP-T20
JESD-609 Code e0
Length 12.827 mm 26.924 mm
Memory Density 16384 bit 16384 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1
Number of Terminals 20 20
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 4KX4 4KX4
Output Characteristics 3-STATE
Output Enable NO
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOJ DIP
Package Equivalence Code SOJ20,.34
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.556 mm 5.08 mm
Standby Voltage-Min 4.5 V
Supply Current-Max 0.07 mA 0.13 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.5057 mm 7.62 mm
Base Number Matches 1 1
Screening Level MIL-STD-883 Class B (Modified)

Compare CY7C168A-25VC with alternatives

Compare FT7C168-25DM with alternatives