CY7C166A-45LC vs CY7C199-20ZCT feature comparison

CY7C166A-45LC Cypress Semiconductor

Buy Now Datasheet

CY7C199-20ZCT Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Part Package Code QLCC
Package Description LCC-28 TSOP1-28
Pin Count 28
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 45 ns 20 ns
Additional Feature AUTOMATIC POWER-DOWN AUTOMATIC POWER-DOWN
I/O Type COMMON
JESD-30 Code R-CQCC-N28 R-PDSO-G28
JESD-609 Code e0
Length 13.97 mm 11.8 mm
Memory Density 65536 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 28 28
Number of Words 16384 words 32768 words
Number of Words Code 16000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 16KX4 32KX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN TSOP1
Package Equivalence Code LCC28,.35X.55
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1.905 mm 1.2 mm
Standby Current-Max 0.02 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.1 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 0.55 mm
Terminal Position QUAD DUAL
Width 8.89 mm 8 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare CY7C166A-45LC with alternatives

Compare CY7C199-20ZCT with alternatives