CY7C1520V18-250BZXC
vs
GS8672D37BE-300I
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
GSI TECHNOLOGY
Part Package Code
BGA
BGA
Package Description
15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165
LBGA,
Pin Count
165
165
Reach Compliance Code
unknown
compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Total Weight
587
Category CO2 Kg
12
CO2
7044
Compliance Temperature Grade
Commercial: +0C to +70C
EU RoHS Version
RoHS 2 (2015/863/EU)
CAS Accounted for Wt
69
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
Conflict Minerals Statement
Access Time-Max
0.45 ns
0.45 ns
Additional Feature
PIPELINED ARCHITECTURE
PIPELINE ARCHITECTURE
Clock Frequency-Max (fCLK)
250 MHz
I/O Type
COMMON
JESD-30 Code
R-PBGA-B165
R-PBGA-B165
JESD-609 Code
e1
Length
17 mm
17 mm
Memory Density
75497472 bit
75497472 bit
Memory IC Type
DDR SRAM
STANDARD SRAM
Memory Width
36
36
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
165
165
Number of Words
2097152 words
2097152 words
Number of Words Code
2000000
2000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX36
2MX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
LBGA
Package Equivalence Code
BGA165,11X15,40
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.4 mm
1.5 mm
Standby Voltage-Min
1.7 V
Supply Current-Max
0.8 mA
Supply Voltage-Max (Vsup)
1.9 V
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
15 mm
15 mm
Base Number Matches
1
2
Factory Lead Time
12 Weeks
Compare CY7C1520V18-250BZXC with alternatives
Compare GS8672D37BE-300I with alternatives