CY7C1486BV33-250BGI vs CY7C1475V33-133BGXI feature comparison

CY7C1486BV33-250BGI Cypress Semiconductor

Buy Now Datasheet

CY7C1475V33-133BGXI Cypress Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 3 ns 6.5 ns
Clock Frequency-Max (fCLK) 250 MHz 133 MHz
I/O Type COMMON COMMON
JESD-30 Code R-PBGA-B209 R-PBGA-B209
JESD-609 Code e0 e1
Memory Density 75497472 bit 75497472 bit
Memory IC Type STANDARD SRAM ZBT SRAM
Memory Width 72 72
Number of Terminals 209 209
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1MX72 1MX72
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA209,11X19,40 BGA209,11X19,40
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Standby Voltage-Min 3.14 V 3.14 V
Supply Current-Max 0.5 mA
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 20
Base Number Matches 1 1
Part Package Code BGA
Package Description BGA, BGA209,11X19,40
Pin Count 209
Additional Feature FLOW-THROUGH ARCHITECTURE
Length 22 mm
Moisture Sensitivity Level 3
Number of Functions 1
Seated Height-Max 1.96 mm
Supply Voltage-Max (Vsup) 3.63 V
Supply Voltage-Min (Vsup) 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V
Width 14 mm

Compare CY7C1486BV33-250BGI with alternatives

Compare CY7C1475V33-133BGXI with alternatives