CY7C1484V33-167BGC vs GS864536GT-225 feature comparison

CY7C1484V33-167BGC Cypress Semiconductor

Buy Now Datasheet

GS864536GT-225 GSI Technology

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP GSI TECHNOLOGY
Part Package Code BGA QFP
Package Description BGA, BGA119,7X17,50 LQFP,
Pin Count 119 100
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 3.4 ns 7 ns
Additional Feature PIPELINED ARCHITECTURE FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES WITH 3.3V SUPPLY
Clock Frequency-Max (fCLK) 167 MHz
I/O Type COMMON
JESD-30 Code R-PBGA-B119 R-PQFP-G100
Length 22 mm 20 mm
Memory Density 75497472 bit 75497472 bit
Memory IC Type CACHE SRAM CACHE SRAM
Memory Width 36 36
Number of Functions 1 1
Number of Terminals 119 100
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2MX36 2MX36
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA LQFP
Package Equivalence Code BGA119,7X17,50
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.4 mm 1.6 mm
Standby Voltage-Min 3.14 V
Supply Voltage-Max (Vsup) 3.465 V 2.7 V
Supply Voltage-Min (Vsup) 3.135 V 2.3 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form BALL GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position BOTTOM QUAD
Width 14 mm 14 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Moisture Sensitivity Level 3
Terminal Finish PURE MATTE TIN

Compare CY7C1484V33-167BGC with alternatives

Compare GS864536GT-225 with alternatives