CY7C1395-166AC
vs
CY7C1470V33-250BZXI
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFP
BGA
Package Description
14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
LBGA, BGA165,11X15,40
Pin Count
100
165
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
3.5 ns
3 ns
Additional Feature
PIPELINE ARCHITECTURE
PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
166 MHz
250 MHz
I/O Type
COMMON
COMMON
JESD-30 Code
R-PQFP-G100
R-PBGA-B165
JESD-609 Code
e0
e1
Length
20 mm
17 mm
Memory Density
75497472 bit
75497472 bit
Memory IC Type
ZBT SRAM
ZBT SRAM
Memory Width
36
36
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
100
165
Number of Words
2097152 words
2097152 words
Number of Words Code
2000000
2000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX36
2MX36
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
LBGA
Package Equivalence Code
QFP100,.63X.87
BGA165,11X15,40
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.4 mm
Standby Current-Max
0.02 A
Standby Voltage-Min
3.14 V
3.14 V
Supply Current-Max
0.22 mA
Supply Voltage-Max (Vsup)
3.465 V
3.63 V
Supply Voltage-Min (Vsup)
3.135 V
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
GULL WING
BALL
Terminal Pitch
0.65 mm
1 mm
Terminal Position
QUAD
BOTTOM
Width
14 mm
15 mm
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
20
Compare CY7C1395-166AC with alternatives
Compare CY7C1470V33-250BZXI with alternatives