Part Details for CY7C1395-166AC by Cypress Semiconductor
Overview of CY7C1395-166AC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1166ACPZ-REEL | Analog Devices | Programmable Supervisor Sequen | |
ADP166ACBZ-2.2-R7 | Analog Devices | Low Iq LDO W/Passthrough optio | |
ADP166ACPZN-R7 | Analog Devices | Low Iq LDO w/Passthrough optio |
Part Details for CY7C1395-166AC
CY7C1395-166AC CAD Models
CY7C1395-166AC Part Data Attributes
|
CY7C1395-166AC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1395-166AC
Cypress Semiconductor
ZBT SRAM, 2MX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.5 ns | |
Additional Feature | PIPELINE ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.22 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for CY7C1395-166AC
This table gives cross-reference parts and alternative options found for CY7C1395-166AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1395-166AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8640ZV36GT-250 | ZBT SRAM, 2MX36, 6.5ns, CMOS, PQFP100, LEAD FREE, TQFP-100 | GSI Technology | CY7C1395-166AC vs GS8640ZV36GT-250 |
CY7C1470V33-250BZXI | ZBT SRAM, 2MX36, 3ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-165 | Cypress Semiconductor | CY7C1395-166AC vs CY7C1470V33-250BZXI |
CY7C1471V25-133AXC | ZBT SRAM, 2MX36, 6.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | Cypress Semiconductor | CY7C1395-166AC vs CY7C1471V25-133AXC |
GS8642V36GE-300 | Cache SRAM, 2MX36, 5.5ns, CMOS, PBGA165, 17 X 15 MM, 1 MM PITCH, FBGA-165 | GSI Technology | CY7C1395-166AC vs GS8642V36GE-300 |
GS8645Z36T-225T | ZBT SRAM, 2MX36, 7ns, CMOS, PQFP100, TQFP-100 | GSI Technology | CY7C1395-166AC vs GS8645Z36T-225T |
CY7C1480BV33-200BZI | Standard SRAM, 2MX36, 3ns, CMOS, PBGA165 | Cypress Semiconductor | CY7C1395-166AC vs CY7C1480BV33-200BZI |
CY7C1471V33-117AXI | ZBT SRAM, 2MX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | CY7C1395-166AC vs CY7C1471V33-117AXI |
GS8640E36GT-167VT | Cache SRAM, 2MX36, 8ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | CY7C1395-166AC vs GS8640E36GT-167VT |
GS8640E36T-200IT | Cache SRAM, 2MX36, 7.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | CY7C1395-166AC vs GS8640E36T-200IT |
K7N643645M-PC250 | ZBT SRAM, 2MX36, 2.6ns, CMOS, PQFP100, 20 X 14 MM, ROHS COMPLIANT, TQFP-100 | Samsung Semiconductor | CY7C1395-166AC vs K7N643645M-PC250 |