CY7C1338F-117AXI
vs
CY7C1338F-117AXC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFP
QFP
Package Description
LQFP,
LQFP,
Pin Count
100
100
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
7.5 ns
7.5 ns
Additional Feature
FLOW-THROUGH ARCHITECTURE
FLOW-THROUGH ARCHITECTURE
JESD-30 Code
R-PQFP-G100
R-PQFP-G100
JESD-609 Code
e3
e3
Length
20 mm
20 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
CACHE SRAM
CACHE SRAM
Memory Width
32
32
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
100
100
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
128KX32
128KX32
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
LQFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3.135 V
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
14 mm
14 mm
Base Number Matches
1
1
Compare CY7C1338F-117AXI with alternatives
Compare CY7C1338F-117AXC with alternatives