CY7C1019CV33-15VXC vs IDT71V124SA15YG8 feature comparison

CY7C1019CV33-15VXC Cypress Semiconductor

Buy Now Datasheet

IDT71V124SA15YG8 Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOJ SOJ
Package Description 0.400 INCH, LEAD FREE, SOJ-32 SOJ,
Pin Count 32 32
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.2.B 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 15 ns 15 ns
I/O Type COMMON
JESD-30 Code R-PDSO-J32 R-PDSO-J32
JESD-609 Code e4 e3
Length 20.955 mm 20.955 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 128KX8 128KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Equivalence Code SOJ32,.44
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.7592 mm 3.683 mm
Standby Current-Max 0.005 A
Standby Voltage-Min 2 V
Supply Current-Max 0.07 mA
Supply Voltage-Max (Vsup) 3.63 V 3.6 V
Supply Voltage-Min (Vsup) 2.97 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10.16 mm 10.16 mm
Base Number Matches 2 1
Pbfree Code Yes

Compare CY7C1019CV33-15VXC with alternatives

Compare IDT71V124SA15YG8 with alternatives