IDT71V124SA15YG8 vs K6R1008V1C-JL15 feature comparison

IDT71V124SA15YG8 Integrated Device Technology Inc

Buy Now Datasheet

K6R1008V1C-JL15 Samsung Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC SAMSUNG SEMICONDUCTOR INC
Part Package Code SOJ SOJ
Package Description SOJ, 0.400 INCH, PLASTIC, SOJ-32
Pin Count 32 32
Reach Compliance Code compliant unknown
ECCN Code 3A991.B.2.A 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 15 ns 15 ns
JESD-30 Code R-PDSO-J32 R-PDSO-J32
JESD-609 Code e3 e0
Length 20.955 mm 20.96 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 128KX8 128KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.683 mm 3.76 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3.15 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 1 1
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code SOJ32,.44
Standby Current-Max 0.0003 A
Standby Voltage-Min 2 V
Supply Current-Max 0.073 mA

Compare IDT71V124SA15YG8 with alternatives

Compare K6R1008V1C-JL15 with alternatives